Part Details for 106-40066 by ept Connectors
Overview of 106-40066 by ept Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-066LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P Vertical Receptacle. |
Price & Stock for 106-40066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6473
|
Newark | Conn, Din 41612, Rcpt, 32Pos, 2Row Rohs Compliant: Yes |Ept 106-40066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$4.7800 / $7.3000 | Buy Now |
Part Details for 106-40066
106-40066 CAD Models
106-40066 Part Data Attributes
|
106-40066
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
106-40066
ept Connectors
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2, POLARIZED | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |