Part Details for 106-509 by Altech Corporation
Overview of 106-509 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1636
|
Newark | Ps1309-8-Tm, 130X94X81Mm Enclosure |Altech 106-509 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2900 / $30.5300 | Buy Now |
DISTI #
106-509-ND
|
DigiKey | BOX PLASTIC 5.12"L X 3.7"W Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6100 | Buy Now |
DISTI #
845-106509
|
Mouser Electronics | Electrical Enclosures PS1309-8-tm, 130x94x81mm Enclosure | 0 |
|
$19.8000 / $23.5700 | Order Now |
DISTI #
70074814
|
RS | Junction Box, Polysty, 5.12x3.7x3.19 , NEMA 4X, ClearCover, TK 1309 Series | Altech Corp 106-509 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$18.1100 / $23.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$18.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$18.8800 / $25.0000 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Polystyrene, Tran, M Knockouts Min Qty: 3 | 5 |
|
$23.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$18.8800 / $25.0000 | Buy Now |
DISTI #
10111151
|
TestEquity LLC | Altech 106-509 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 5.12" x 3.7", TK Series | 0 |
|
$22.9100 | Buy Now |