Part Details for 106-513 by Altech Corporation
Overview of 106-513 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1640
|
Newark | Ps1818-8F-Tm, 182X180X84Mm Enclosure |Altech 106-513 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7000 / $51.1700 | Buy Now |
DISTI #
106-513-ND
|
DigiKey | BOX PLASTIC 7.17"L X 7.09"W Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5450 | Buy Now |
DISTI #
845-106513
|
Mouser Electronics | Enclosures for Industrial Automation PS1818-8f-tm, 182x180x84mm Enclosure | 0 |
|
$35.0900 / $39.5500 | Order Now |
DISTI #
70074830
|
RS | Junction Box, Polysty, 7.17x7.09x3.31 , NEMA4X, ClearCover, TK 1818f Series | Altech Corp 106-513 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$30.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$30.8500 / $41.9000 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Polystyrene, Tran, M Knockouts Min Qty: 2 | 5 |
|
$39.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$30.8500 / $41.9000 | Buy Now |
DISTI #
10110770
|
TestEquity LLC | Altech 106-513 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 7.17" x 7.09", TK Series | 0 |
|
$38.3900 | Buy Now |