-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-M2-P10-0.25A-ND
|
DigiKey | CIR BRKR THRM 250MA 250VAC 48VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4524 | Buy Now |
DISTI #
457-106-M2-P10-0.25A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati RoHS: Compliant | 27 |
|
$12.1700 / $22.4400 | Buy Now |
DISTI #
71493287
|
RS | Circuit Breaker Therm. Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 0.25A | E-T-A Circuit Protection and Control 106-M2-P10-0.25A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6500 / $15.0500 | Buy Now |
DISTI #
000000000003898746
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Min Qty: 1 | 0 |
|
$8.3300 / $17.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy