Part Details for 106-M2-P10-3A by E-T-A
Overview of 106-M2-P10-3A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 106-M2-P10-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1013-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 48VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
62 In Stock |
|
$11.6579 / $22.4500 | Buy Now |
DISTI #
457-106-M2-P10-3A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati RoHS: Compliant | 54 |
|
$11.6500 / $20.7300 | Buy Now |
DISTI #
70128725
|
RS | Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 3A | E-T-A Circuit Protection and Control 106-M2-P10-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 104 |
|
$17.9600 / $22.4500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 3A 240VAC/48VDC RoHS: Compliant |
78 In Stock |
|
$11.3100 / $19.7600 | Buy Now |
DISTI #
000000000000958792
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Min Qty: 1 | 40 |
|
$7.8800 / $14.2500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 3A 240VAC/48VDC RoHS: Compliant |
78 In Stock |
|
$11.3100 / $19.7600 | Buy Now |
Part Details for 106-M2-P10-3A
106-M2-P10-3A CAD Models
106-M2-P10-3A Part Data Attributes
|
106-M2-P10-3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
106-M2-P10-3A
E-T-A
CIRCUIT BREAKER PNL MT 3A 3PCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 11 mm | |
Body Height | 27.6 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
Alternate Parts for 106-M2-P10-3A
This table gives cross-reference parts and alternative options found for 106-M2-P10-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106-M2-P10-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-5700-IG2-P10-3A | Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 50VDC, Panel Mount, | E-T-A | 106-M2-P10-3A vs 2-5700-IG2-P10-3A |
106-P30-3A | Thermal Circuit Breaker, 1 Pole(s), 3A, 240VAC, 48VDC, Panel Mount, | E-T-A | 106-M2-P10-3A vs 106-P30-3A |