There are no models available for this part yet.
Overview of 106-M2-P10-4.5A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 106-M2-P10-4.5A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
106-M2-P10-4.5A-ND
|
DigiKey | CIR BRKR THRM 4.5A 250VAC 48VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4524 | Buy Now | |
DISTI #
457-106-M2-P10-4.5A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati RoHS: Compliant | 0 |
|
$13.9700 / $22.4400 | Order Now | |
DISTI #
71493338
|
RS | Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 4.5A | E-T-A Circuit Protection and Control 106-M2-P10-4.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4300 / $16.2400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
109 In Stock |
|
$7.6500 / $15.0500 | Buy Now | ||
DISTI #
83681270
|
Verical | 106-M2-P10-4.5A Min Qty: 5 Package Multiple: 5 | Americas - 105 |
|
$10.3740 / $19.5650 | Buy Now | |
DISTI #
000000000003898750
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Min Qty: 1 | 0 |
|
$8.3300 / $17.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
109 In Stock |
|
$7.6500 / $15.0500 | Buy Now |
CAD Models for 106-M2-P10-4.5A by E-T-A
Part Data Attributes for 106-M2-P10-4.5A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
11 mm
|
Body Height
|
27.6 mm
|
Body Length or Diameter
|
19 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
4.5 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
48 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|