Part Details for 106-M2-P30-0.5A by E-T-A
Overview of 106-M2-P30-0.5A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 106-M2-P30-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-M2-P30-0.5A-ND
|
DigiKey | CIR BRKR THRM 500MA 250VAC 48VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4524 | Buy Now |
DISTI #
457-106-M2-P30-0.5A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati RoHS: Compliant | 26 |
|
$13.9700 / $22.4400 | Buy Now |
DISTI #
70719338
|
RS | Circuit Breaker Therm. Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 0.5A | E-T-A Circuit Protection and Control 106-M2-P30-0.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $16.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$7.6500 / $15.0500 | Buy Now |
DISTI #
000000000000797955
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Min Qty: 1 | 50 |
|
$8.3300 / $17.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$7.6500 / $15.0500 | Buy Now |
Part Details for 106-M2-P30-0.5A
106-M2-P30-0.5A CAD Models
106-M2-P30-0.5A Part Data Attributes
|
106-M2-P30-0.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
106-M2-P30-0.5A
E-T-A
CIR BRKR THRM 500MA 250VAC 48VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 11 mm | |
Body Height | 27.6 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |