There are no models available for this part yet.
Overview of 106-M2-P30-4A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 106-M2-P30-4A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-1426-ND
|
DigiKey | CIR BRKR THRM 4A 250VAC 48VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
580 In Stock |
|
$7.1875 / $15.7200 | Buy Now | |
DISTI #
457-106-M2-P30-4A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati RoHS: Compliant | 66 |
|
$7.1800 / $13.1000 | Buy Now | |
DISTI #
70226437
|
RS | Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 4A | E-T-A Circuit Protection and Control 106-M2-P30-4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 120 |
|
$12.7000 / $15.8800 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC RoHS: Compliant |
186 In Stock 14 On Order |
|
$7.0100 / $12.5400 | Buy Now | ||
DISTI #
83680950
|
Verical | Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC Min Qty: 5 Package Multiple: 5 | Americas - 95 |
|
$10.6080 / $16.3020 | Buy Now | |
DISTI #
000000000001045112
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Min Qty: 1 | 100 |
|
$8.3300 / $17.1000 | Buy Now | |
Master Electronics | Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC RoHS: Compliant |
186 In Stock 14 On Order |
|
$7.0100 / $12.5400 | Buy Now |
CAD Models for 106-M2-P30-4A by E-T-A
Part Data Attributes for 106-M2-P30-4A by E-T-A
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
11 mm
|
Body Height
|
27.6 mm
|
Body Length or Diameter
|
19 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
48 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|