Part Details for 106-P30 3A by E-T-A
Overview of 106-P30 3A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-P30 3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX5768
|
Newark | Circuit Breaker, 3A, Product Range:106-P30 Series, Current Rating:3A, No. Of Poles:1 Pole, Voltage Rating V Dc:48Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Csa, En, Rohs Compliant: Yes |Eta 106-P30 3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$12.7800 / $19.7600 | Buy Now |
DISTI #
143827
|
element14 Asia-Pacific | CIRCUIT BREAKER, 3A RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$20.7952 / $21.3415 | Buy Now |
DISTI #
143827
|
Farnell | CIRCUIT BREAKER, 3A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 21 |
|
$16.3511 / $24.4766 | Buy Now |