106-P30-1A
E-T-A
Description: Thermal Circuit Breaker, 1 Pole(s), 1A, 240VAC, 48VDC, Panel Mount,

Overview of 106-P30-1A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 106-P30-1A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 106-P30-1A by E-T-A

106-P30-1A
E-T-A
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
compliant
Actuator Type
PUSH BUTTON
Body Breadth
11 mm
Body Height
27.6 mm
Body Length or Diameter
19 mm
Circuit Function
TRIP FREE
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP00; IP40
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Rated Breaking Capacity
2000 A
Rated Current
1 A
Rated Voltage(AC)
240 V
Rated Voltage(DC)
48 V
Reference Standard
CQC; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. 106-P30-1A
    E-T-A
    Thermal Circuit Breaker, 1 Pole(s), 1A, 240VAC, 48VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106-P30-1A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106-P30-1A by E-T-A

Select Manufacturer
Which Manufacturer of 106-P30-1A would you like to use for your alert(s)?
  • Please alert me when 106-P30-1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 106-P30-1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106-P30-1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 106-P30-1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106-P30-1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106-P30-1A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: