-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, S&F, SIZE 16, 16-20AWG, GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87606-440LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 80 Positions, 2.54mm (0.100in) Pitch | |
| 61083-064409LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions. | |
| 98414-G06-44LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AM5434
|
Newark | Pin Sf Size 16 16-20 Au/Sn |Te Connectivity 1060-16-0644 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1760 | Buy Now |
|
DISTI #
38AH5983
|
Newark | Automotive Contact, Pin, 20-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-16-0644 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.3090 / $0.3360 | Buy Now |
|
DISTI #
38AJ4491
|
Newark | Automotive Contact, Pin, 20-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-16-0644 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4870 | Buy Now |
|
DISTI #
1734-1142-1-ND
|
DigiKey | CONN PIN 16-20AWG GOLD CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1682 In Stock |
|
$0.2468 / $0.5200 | Buy Now |
|
DISTI #
1060-16-0644
|
Avnet Americas | Contact PIN Crimp ST Cable Mount 20AWG to 16AWG Reel - Tape and Reel (Alt: 1060-16-0644) COO: United States of America (the) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2064 / $0.2473 | Buy Now |
|
DISTI #
571-1060-16-0644
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000 RoHS: Compliant | 32000 |
|
$0.2320 / $0.2580 | Buy Now |
|
DISTI #
571-1060-16-0644-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 1000 RoHS: Compliant | 17000 |
|
$0.3240 | Buy Now |
|
DISTI #
571-1060-16-0644-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN CUT STRIP OF 100 RoHS: Compliant | 9400 |
|
$0.6300 | Buy Now |
|
DISTI #
571-1060-16-0644-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN Loose Piece RoHS: Compliant | 4959 |
|
$0.4710 / $0.6300 | Buy Now |
|
DISTI #
70979459
|
RS | DEUTSCH AUTOMOTIVE S&F CONTACT PIN 16-20AWG CRIMP GOLD REEL OF 4000 Min Qty: 4000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
1060-16-0644
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060-16-0644
TE Connectivity
PIN, S&F, SIZE 16, 16-20AWG, GOLD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 13 Weeks | |
| Cable Entry-Max | 0.1 Inch | |
| Cable Entry-Min | 0.055 Inch | |
| Connector Support Type | Connector Accessory | |
| Contact Design | Stamped | |
| Contact Gender | Male | |
| Cross Section Area | 1.31 Mm2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 13 A | |
| Terminal Type | Crimp | |
| Wire Gauge | 16 Awg | |
| Wire Size-Max | 16 Awg | |
| Wire Size-Min | 20 Awg |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1060-16-0644 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 1060-16-0644 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1060-16-0644 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 1060-16-0644 connector is designed for use with 16 AWG wire only. Using a larger wire size may compromise the connector's performance and reliability.