Part Details for 106002-3400 by Molex
Overview of 106002-3400 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106002-3400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-106002-3400
|
Mouser Electronics | Fiber Optic Connectors MT-RJ CONNECTOR MM M M MALE 90DEGREE BOOT RoHS: Compliant | 0 |
|
$9.2900 / $9.9300 | Order Now |
Part Details for 106002-3400
106002-3400 CAD Models
106002-3400 Part Data Attributes
|
106002-3400
Molex
Buy Now
Datasheet
|
Compare Parts:
106002-3400
Molex
Fiber Optic Connector, Multi Mode, Wire Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.225 inch | |
Body Depth | 0.835 inch | |
Body Length | 0.362 inch | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Color | BEIGE | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE |