Part Details for 106012-7500 by Molex
Overview of 106012-7500 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 106012-7500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-106012-7500
|
Mouser Electronics | Fiber Optic Connectors ST CONN (SM127ZR) BF (SM127ZR) BFIB MNUT RoHS: Compliant | 77 |
|
$9.5800 / $14.8000 | Buy Now |
Part Details for 106012-7500
106012-7500 CAD Models
106012-7500 Part Data Attributes:
|
106012-7500
Molex
Buy Now
Datasheet
|
Compare Parts:
106012-7500
Molex
Fiber Optic ST Connector, 1 Contact(s), Male, Single Mode, Wire Terminal, Locking,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Body Depth | 1.256 inch | |
Body Diameter | 0.372 inch | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Polarization Key | POLAR PIN POSITION | |
Total Number of Contacts | 1 |