-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B RAMH.125P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7329
|
Newark | Z-Pack/B Ramh.125P. |Amp Te Connectivity 106014-9 Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8300 | Buy Now |
DISTI #
106014-9-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 825 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.1452 | Buy Now |
DISTI #
106014-9
|
Avnet Americas | Conn Hard Metric M 125 POS 2mm Press Fit RA Thru-Hole - Trays (Alt: 106014-9) RoHS: Not Compliant Min Qty: 825 Package Multiple: 165 Lead time: 7 Weeks, 2 Days Container: Tray | 0 |
|
$29.3405 / $35.3081 | Buy Now |
DISTI #
571-106014-9
|
Mouser Electronics | Hard Metric Connectors Z-PACK/B SPACER 1 5 RoHS: Compliant | 0 |
|
$33.3900 | Order Now |
DISTI #
71706937
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, Z-PACK/B RAMH.125P. | TE Connectivity 106014-9 RoHS: Not Compliant Min Qty: 825 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3800 | RFQ |
DISTI #
AMP106014-9
|
Heilind Electronics | Z-PACK/B RAMH.125P. | Americas - 0 in Stock |
|
$36.5659 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B RAMH.125P. | 0 |
|
$31.5000 / $92.1600 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | 125 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 1 |
|
$31.3416 | Buy Now |
DISTI #
AMP106014-9
|
Interstate Connecting Components | Z-PACK/B RAMH.125P. | 0 |
|
$36.5659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106014-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106014-9
TE Connectivity
Z-PACK/B RAMH.125P.
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, Z-PACK | |
Body Breadth | 0.677 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 125 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |