Part Details for 106021-2400 by Molex
Overview of 106021-2400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110602122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MB110602122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MG110602122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug Surfacemount, 15u\\ Gold Black |
Price & Stock for 106021-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060212400
|
Avnet Americas | Conn LC Adapter Single Mode Simplex Crimp Straight Cable Mount 2mm - Bulk (Alt: 1060212400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-106021-2400
|
Mouser Electronics | Fiber Optic Connectors Tight-Jacketed Cable LC Connector, Singlemode, APC, Green Housing, Straight Boot, Simplex Cable, Diameter 2.00mm RoHS: Compliant | 0 |
|
$27.2200 | Order Now |
DISTI #
MOL106021-2400
|
Heilind Electronics | LC SIMPLEX CONNECTOR APC TIGHT CABLE | Americas - 372 in Stock |
|
$23.6418 / $29.8868 | Buy Now |
DISTI #
MOL106021-2400
|
Interstate Connecting Components | LC SIMPLEX CONNECTOR APC TIGHT CABLE | 112 |
|
$23.6418 / $29.8868 | Buy Now |
Part Details for 106021-2400
106021-2400 CAD Models
106021-2400 Part Data Attributes
|
106021-2400
Molex
Buy Now
Datasheet
|
Compare Parts:
106021-2400
Molex
Fiber Optic LC Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body Depth | 1.96 inch | |
Body Length | 0.22 inch | |
Connection Type | LC | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Manufacturer Series | 106021 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Reliability | COMMERCIAL |