Part Details for 106024-3000 by Molex
Overview of 106024-3000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106024-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060243000
|
Avnet Americas | Conn LC Multimode Simplex ST Cable Mount - Trays (Alt: 1060243000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Tray | 0 |
|
$5.3308 / $7.5317 | Buy Now |
DISTI #
538-106024-3000
|
Mouser Electronics | Fiber Optic Connectors LC CONN MM127.0 1.6 7.0 1.6 CABLE BEIGE RoHS: Compliant | 0 |
|
$6.2900 / $6.4900 | Order Now |
DISTI #
MOL106024-3000
|
Heilind Electronics | LC CONN MM127.0 1.6 CABLE BE GE | Americas - 0 in Stock |
|
$5.4925 / $6.0000 | Buy Now |
|
Onlinecomponents.com | LC Connector, Multimode, 128µm Ceramic Ferrule, 1.60mm Simplex Cable, Beige Housing, Straight RoHS: Compliant | 0 |
|
$6.3700 / $7.0600 | Buy Now |
DISTI #
1060243000
|
Avnet Americas | Conn LC Multimode Simplex ST Cable Mount - Trays (Alt: 1060243000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Tray | 0 |
|
$5.3308 / $7.5317 | Buy Now |
DISTI #
1060243000
|
Avnet Americas | Conn LC Multimode Simplex ST Cable Mount - Trays (Alt: 1060243000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Tray | 0 |
|
$5.3308 / $7.5317 | Buy Now |
Part Details for 106024-3000
106024-3000 CAD Models
106024-3000 Part Data Attributes
|
106024-3000
Molex
Buy Now
Datasheet
|
Compare Parts:
106024-3000
Molex
Fiber Optic LC Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |