Part Details for 1060243500 by Molex
Overview of 1060243500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060243500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060243500-ND
|
DigiKey | CONN FIBER LC PLUG SMPLX 127UM Min Qty: 400 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.9983 | Buy Now |
DISTI #
1060243500
|
Avnet Americas | Conn LC Multimode Simplex PL ST Cable Mount - Trays (Alt: 1060243500) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.0528 / $7.1390 | Buy Now |
DISTI #
1060243500
|
Avnet Americas | Conn LC Multimode Simplex PL ST Cable Mount - Trays (Alt: 1060243500) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.0528 / $7.1390 | Buy Now |
DISTI #
1060243500
|
Avnet Americas | Conn LC Multimode Simplex PL ST Cable Mount - Trays (Alt: 1060243500) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.0528 / $7.1390 | Buy Now |
Part Details for 1060243500
1060243500 CAD Models
1060243500 Part Data Attributes
|
1060243500
Molex
Buy Now
Datasheet
|
Compare Parts:
1060243500
Molex
CONN FIBER LC PLUG SMPLX 127UM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.367 inch | |
Body Depth | 1.179 inch | |
Body Length | 0.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Durability | 250 Cycles | |
Insulator Color | BEIGE | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Total Number of Contacts | 1 |