Part Details for 106025-5600 by Molex
Overview of 106025-5600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106025-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4421
|
Newark | Fiber Optic Conn Lc Dupl Conn 126Sm 9 126Sm 90Deg |Molex 106025-5600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$21.6000 | Buy Now |
DISTI #
55R7967
|
Newark | Lc Dupl Conn 126Sm 90Deg Boot 2.0 |Molex 106025-5600 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9700 | Buy Now |
DISTI #
538-106025-5600
|
Mouser Electronics | Fiber Optic Connectors LC DUPL CONN 126SM 9 126SM 90DEG BOOT 2.0 RoHS: Compliant | 0 |
|
$20.3000 | Order Now |
DISTI #
MOL106025-5600
|
Heilind Electronics | LC DUPL CONN 126SM 90DEG BOOT 2.0 | Americas - 0 in Stock |
|
$19.2648 | Buy Now |
|
Onlinecomponents.com | Conn LC Single Mode Duplex F Crimp ST Cable Mount RoHS: Compliant |
49 Partner Stock |
|
$16.9500 / $21.1500 | Buy Now |
|
Master Electronics | Conn LC Single Mode Duplex F Crimp ST Cable Mount RoHS: Compliant |
49 Partner Stock |
|
$16.9500 / $21.1500 | Buy Now |
DISTI #
10150941
|
TestEquity LLC | Molex 106025-5600 Fiber Optic Connectors Lc Dupl Conn 126Sm 9 126Sm 90Deg Boot 2.0 | 49 |
|
$22.4000 | Buy Now |
Part Details for 106025-5600
106025-5600 CAD Models
106025-5600 Part Data Attributes
|
106025-5600
Molex
Buy Now
Datasheet
|
Compare Parts:
106025-5600
Molex
Fiber Optic LC Connector, 2 Contact(s), Single Mode, Duplex, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.437 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insertion Loss | 0.15 dB | |
Insulator Color | BLUE | |
Insulator Material | POLYMER | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 2 |