Part Details for 1060253250 by Molex
Overview of 1060253250 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060253250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060253250-ND
|
DigiKey | CONN FIBER LC PLUG DUPLX 127UM Min Qty: 400 Lead time: 36 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.7220 | Buy Now |
DISTI #
1060253250
|
Avnet Americas | Conn LC Multimode Duplex PL ST Cable Mount - Trays (Alt: 1060253250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
1060253250
|
Avnet Americas | Conn LC Multimode Duplex PL ST Cable Mount - Trays (Alt: 1060253250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
1060253250
|
Avnet Americas | Conn LC Multimode Duplex PL ST Cable Mount - Trays (Alt: 1060253250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ |
Part Details for 1060253250
1060253250 CAD Models
1060253250 Part Data Attributes
|
1060253250
Molex
Buy Now
Datasheet
|
Compare Parts:
1060253250
Molex
CONN FIBER LC PLUG DUPLX 127UM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |