1060259-1
Description: BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, JACK

Overview of 1060259-1 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1060259-1 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1060259-1 by TE's AMP

1060259-1
TE's AMP
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Body/Shell Style
JACK
Connector Type
RF SMC CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 1060259-1
    TE's AMP
    BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, JACK
    VS

Related Parts for 1060259-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1060259-1 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1060259-1 by TE's AMP

Select Manufacturer
Which Manufacturer of 1060259-1 would you like to use for your alert(s)?
  • Please alert me when 1060259-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1060259-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1060259-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1060259-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1060259-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1060259-1 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: