There are no models available for this part yet.
Overview of 10603 by Star Teck by ABB
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439 | |
XAL1060-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439, | |
XAL1060-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 10603 by Star Teck by ABB
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71752834
|
RS | Watertight Fitting, 90 Deg, Malleable Iron, 1/2" hub thread size | STAR TECK BY ABB 10603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7500 / $62.8900 | RFQ |