Part Details for 10603 by Thomas & Betts
Overview of 10603 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439 | |
XAL1060-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439, | |
XAL1060-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 10603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H1827
|
Newark | Mi90Deg Wtrthtftg 1/2In I .875-.985 |Abb Thomas & Betts 10603 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2600 / $71.7300 | Buy Now |
|
Onlinecomponents.com | Watertight Fitting Made Of Malleable Iron With A Protective Grounding Sleeve For Jacketed Metal-clad Cable - 90 degrees - 1/2 inch Hub Thread Size - Neoprene Bushing 0.875 to 0.985 inch. RoHS: Compliant | 0 |
|
$48.4100 / $64.0900 | Buy Now |
|
Master Electronics | Watertight Fitting Made Of Malleable Iron With A Protective Grounding Sleeve For Jacketed Metal-clad Cable - 90 degrees - 1/2 inch Hub Thread Size - Neoprene Bushing 0.875 to 0.985 inch. RoHS: Compliant | 0 |
|
$48.4100 / $64.0900 | Buy Now |