Part Details for 106032-0970 by Molex
Overview of 106032-0970 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10603204AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 4P Right Angle Header. | |
51722-10603200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S STB Right Angle Header. | |
51760-10603204ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 32S 4P Right Angle Receptacle, Solder To Board |
Price & Stock for 106032-0970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4454
|
Newark | Fiber Optic Conn Conn Sc Tunable 2.0M .0Mm Black |Molex 106032-0970 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$5.5700 / $7.8600 | Buy Now |
DISTI #
55R8002
|
Newark | Conn Sc Tunable 2.0Mm Black (Mmpc+Zr) |Molex 106032-0970 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.5000 | Buy Now |
DISTI #
1060320970
|
Avnet Americas | Conn SC Multimode Duplex PL ST Cable Mount 2mm/1.6mm Bulk - Trays (Alt: 1060320970) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7119 / $5.2445 | Buy Now |
DISTI #
538-106032-0970
|
Mouser Electronics | Fiber Optic Connectors CONN SC TUNABLE 2.0m .0mm BLACK (MMPC+ZR) RoHS: Compliant | 90 |
|
$5.0200 / $7.5100 | Buy Now |
DISTI #
MOL106032-0970
|
Heilind Electronics | CONN SC TUNABLE 2.0MM BLACK ( MPC+ZR) | Americas - 0 in Stock |
|
$4.2831 / $4.7462 | Buy Now |
|
Onlinecomponents.com | Conn SC Multimode Duplex PL ST Cable Mount 2mm/1.6mm RoHS: Compliant |
47 Partner Stock |
|
$4.4300 / $6.2800 | Buy Now |
DISTI #
1060320970-MOL
|
TME | 106032-0970 Min Qty: 6 | 47 |
|
$7.2158 / $7.2160 | Buy Now |
|
Master Electronics | Conn SC Multimode Duplex PL ST Cable Mount 2mm/1.6mm RoHS: Compliant |
47 Partner Stock |
|
$4.4300 / $6.2800 | Buy Now |
DISTI #
10150945
|
TestEquity LLC | Molex 106032-0970 SC Connector, Multimode, 127um Ceramic Ferrule, 2.00mm and 1.60mm Zipcord Cable, Black Housing, Black Boot, Tunable | 47 |
|
$6.0900 | Buy Now |
Part Details for 106032-0970
106032-0970 CAD Models
106032-0970 Part Data Attributes
|
106032-0970
Molex
Buy Now
Datasheet
|
Compare Parts:
106032-0970
Molex
Fiber Optic SC Connector, 1 Contact(s), Multi Mode, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Total Number of Contacts | 1 |