Part Details for 1060323900 by Molex
Overview of 1060323900 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060323900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1060323900-ND
|
DigiKey | CONN SC TUNABLE 2.0MM BLUE (MM12 Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
96 In Stock |
|
$7.3600 | Buy Now |
DISTI #
1060323900
|
Avnet Americas | Conn SC Multimode Duplex F ST Cable Mount - Trays (Alt: 1060323900) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
1060323900
|
Avnet Americas | Conn SC Multimode Duplex F ST Cable Mount - Trays (Alt: 1060323900) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |