Part Details for 106034-0170 by Molex
Overview of 106034-0170 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017083AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017093AFP-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
77313-801-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions |
Part Details for 106034-0170
106034-0170 CAD Models
106034-0170 Part Data Attributes
|
106034-0170
Molex
Buy Now
Datasheet
|
Compare Parts:
106034-0170
Molex
Fiber Optic SC Connector, 2 Contact(s), Male, Multi Mode, Crimp Terminal, Locking,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Breadth | 0.852 inch | |
Body Length | 0.352 inch | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Insulator Color | BLACK | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Total Number of Contacts | 2 |