Part Details for 106034-2900 by Molex
Overview of 106034-2900 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 106034-2900
106034-2900 CAD Models
106034-2900 Part Data Attributes:
|
106034-2900
Molex
Buy Now
Datasheet
|
Compare Parts:
106034-2900
Molex
Fiber Optic SC Connector, 2 Contact(s), Male, Single Mode, Crimp Terminal, Locking,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Breadth | 0.852 inch | |
Body Length | 0.352 inch | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Insulator Color | BLUE | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Total Number of Contacts | 2 |