There are no models available for this part yet.
Overview of 106053-4500 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110605322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. | |
G832MC110605322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. | |
G832MB010605322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. |
Price & Stock for 106053-4500 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M4564
|
Newark | Fc2 Conn (Sm125Zr) Bfib W/Teeth/Molex |Molex 106053-4500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $16.4900 | Buy Now | |
DISTI #
538-106053-4500
|
Mouser Electronics | Fiber Optic Connectors FC2 CONN (SM125ZR) B M125ZR) BFIB W/TEETH RoHS: Compliant | 0 |
|
$12.7200 / $12.9100 | Order Now | |
Onlinecomponents.com | FC Connector, Singlemode, 125µm Ceramic PC Ferrule, 900mm Buffered Fiber, Metal Coupling Nut, Yellow Boot RoHS: Compliant |
2 Partner Stock |
|
$9.7200 / $15.5600 | Buy Now | ||
Master Electronics | FC Connector, Singlemode, 125µm Ceramic PC Ferrule, 900mm Buffered Fiber, Metal Coupling Nut, Yellow Boot RoHS: Compliant |
2 Partner Stock |
|
$9.7200 / $15.5600 | Buy Now |
CAD Models for 106053-4500 by Molex
Part Data Attributes for 106053-4500 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
FIBER OPTIC FC CONNECTOR
|