Part Details for 106059-0210 by Molex
Overview of 106059-0210 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for 106059-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2989
|
Newark | Lc Indst Adapter Plastic Mtl Sleeve |Molex 106059-0210 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4400 / $26.3700 | Buy Now |
DISTI #
1060590210
|
Avnet Americas | Conn LC Adapter Single Mode RCP - Trays (Alt: 1060590210) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$27.8148 / $39.2987 | Buy Now |
DISTI #
538-106059-0210
|
Mouser Electronics | Fiber Optic Connectors LC INDUSTRIAL ADAPTE L ADAPTER ZR SLEEVE RoHS: Compliant | 0 |
|
$31.9800 / $42.2900 | Order Now |
DISTI #
MOL106059-0210
|
Heilind Electronics | LC INDUSTRIAL ADAPTER ZR SLE VE | Americas - 0 in Stock |
|
$33.9954 / $34.5029 | Buy Now |
|
Onlinecomponents.com | Conn LC Adapter Single Mode Duplex RCP Crimp ST Cable Mount RoHS: Compliant |
7 Partner Stock |
|
$33.8900 / $41.3300 | Buy Now |
DISTI #
1060590210-MOL
|
TME | 106059-0210 Min Qty: 2 | 7 |
|
$33.5760 / $33.5777 | Buy Now |
|
Master Electronics | Conn LC Adapter Single Mode Duplex RCP Crimp ST Cable Mount RoHS: Compliant |
7 Partner Stock |
|
$33.8900 / $41.3300 | Buy Now |
DISTI #
10150959
|
TestEquity LLC | Molex 106059-0210 Fiber Optic Connectors Lc Industrial Adapte L Adapter Zr Sleeve | 7 |
|
$33.6500 | Buy Now |
Part Details for 106059-0210
106059-0210 CAD Models
106059-0210 Part Data Attributes
|
106059-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
106059-0210
Molex
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |