There are no models available for this part yet.
Overview of 1060590200 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1060590200 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM12824-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
71 In Stock |
|
$23.3750 / $24.5600 | Buy Now | |
DISTI #
1060590200
|
Avnet Americas | Conn LC Adapter Multimode Duplex ST Panel Mount 0.5dB Bag - Trays (Alt: 1060590200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$22.5004 / $31.7902 | Buy Now | |
DISTI #
67387880
|
Verical | Optical Industrial Adapter, LC Duplex, Multimode Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$25.2700 / $26.7700 | Buy Now | |
DISTI #
16846462
|
Verical | Optical Industrial Adapter, LC Duplex, Multimode Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$25.2700 / $26.7700 | Buy Now | |
DISTI #
MOL106059-0200
|
Interstate Connecting Components | LC INDUSTRIAL ADAPTER METAL S EEVE | 2 |
|
$24.4622 / $29.0778 | Buy Now | |
DISTI #
C1S516503096063
|
Chip1Stop | Conn LC Adapter Multimode Duplex ST Panel Mount 0.5dB Bag RoHS: Compliant | 92 |
|
$26.9000 / $30.5000 | Buy Now |
CAD Models for 1060590200 by Molex
Part Data Attributes for 1060590200 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
THREADED
|
Mode
|
MULTI
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|