Part Details for 106063-0660 by Molex
Overview of 106063-0660 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 106063-0660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5430
|
Newark | Fiber Optic Conn Sc Conn Mmpc+Zr 2.4Mm 1Pc Beige |Molex 106063-0660 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1356 |
|
$9.5200 / $13.4900 | Buy Now |
DISTI #
63T7663
|
Newark | Sc Conn (Mmpc+Zr) 2.4Mm 1Pc Beige Rohs Compliant: Na |Molex 106063-0660 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 | Buy Now |
DISTI #
538-106063-0660
|
Mouser Electronics | Fiber Optic Connectors SC CONN mmPC+ZR 2.4mm 1PC BEIGE RoHS: Compliant | 498 |
|
$7.4600 / $12.7200 | Buy Now |
DISTI #
MOL106063-0660
|
Heilind Electronics | SC CONN (MMPC+ZR) 2.4MM 1PC B IGE | Americas - 0 in Stock |
|
$6.8529 / $7.4777 | Buy Now |
|
Onlinecomponents.com | SC Connector (MMPC+ZR) - 2.4mm - 1PC - Beige. RoHS: Compliant |
1356 Partner Stock |
|
$6.4900 / $8.0900 | Buy Now |
|
Master Electronics | SC Connector (MMPC+ZR) - 2.4mm - 1PC - Beige. RoHS: Compliant |
1356 Partner Stock |
|
$6.4900 / $8.0900 | Buy Now |
DISTI #
10150966
|
TestEquity LLC | Molex 106063-0660 Fiber Optic Connectors Sc Conn mm,pc+Zr 2.4mm, 1Pc Beige | 1356 |
|
$8.5600 | Buy Now |
Part Details for 106063-0660
106063-0660 CAD Models
106063-0660 Part Data Attributes
|
106063-0660
Molex
Buy Now
Datasheet
|
Compare Parts:
106063-0660
Molex
Fiber Optic SC Connector, 127um, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 127um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |