Part Details for 106063-3460 by Molex
Overview of 106063-3460 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 106063-3460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4596
|
Newark | Sc Conn(Mm128Z)90Deg 3Mm 1Pc Beige/Ea |Molex 106063-3460 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 | Buy Now |
DISTI #
1060633460
|
Avnet Americas | Conn SC Multimode mm - Trays (Alt: 1060633460) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-106063-3460
|
Mouser Electronics | Fiber Optic Connectors SC CONN(MM128Z)90DEG )90DEG 3mm 1PC BEIGE RoHS: Compliant | 0 |
|
$6.9100 / $7.9200 | Order Now |
DISTI #
1060633460
|
Avnet Americas | Conn SC Multimode mm - Trays (Alt: 1060633460) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
1060633460
|
Avnet Americas | Conn SC Multimode mm - Trays (Alt: 1060633460) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for 106063-3460
106063-3460 CAD Models
106063-3460 Part Data Attributes
|
106063-3460
Molex
Buy Now
Datasheet
|
Compare Parts:
106063-3460
Molex
Fiber Optic SC Connector, 128um, Multi Mode, Simplex
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 128um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for 106063-3460
This table gives cross-reference parts and alternative options found for 106063-3460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106063-3460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86063-3460 | Fiber Optic SC Connector, 128um, Multi Mode, Simplex, Plug | Molex | 106063-3460 vs 86063-3460 |