1060772-2
Description: 5801 7947 09

Overview of 1060772-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1060772-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96M0607
Newark Rf/Coaxial, Mcx Plug, Straight, 50 Ohm, Solder, Connector Type:Mcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:6Ghzrohs Compliant: Yes |Amp Te Connectivity 1060772-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $12.2300
$12.2300 Buy Now
DISTI # 1060772-2
Avnet Americas Conn MCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 1060772-2) Min Qty: 5000 Package Multiple: 5000 Container: Bag 0
RFQ
DISTI # 71707000
RS TE, Data and Devices, Coaxial/RF Connectors, 5801 7947 09 | TE Connectivity 1060772-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $15.0000
  • 25,000 $13.8000
  • 50,000 $12.0000
  • 100,000 $10.5000
$10.5000 / $15.0000 RFQ
DISTI # 1060772-2
Avnet Abacus Conn MCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1060772-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1060772-2
Avnet Abacus Conn MCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold (Alt: 1060772-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

CAD Models for 1060772-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1060772-2 by TE Connectivity

1060772-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Additional Feature
INSERTION LOSS MAX AT 1000 MHZ
Body Length
0.445 inch
Body/Shell Style
PLUG
Cable Types
SEMI-RIGID
Characteristic Impedance
50 Ω
Connector Type
RF MCX CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.1 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.35
Want to compare parts?
  1. 1060772-2
    TE Connectivity
    5801 7947 09
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1060772-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1060772-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1060772-2 would you like to use for your alert(s)?
  • Please alert me when 1060772-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1060772-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1060772-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1060772-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1060772-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1060772-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: