-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5807 5001 09
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1999
|
Newark | 5807 5001 09 |Amp Te Connectivity 1060778-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $12.6900 | Buy Now |
|
Onlinecomponents.com | 5807 5001 09 RoHS: Compliant |
368 In Stock |
|
$9.1500 / $15.1100 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, MCX CONNECTOR, SOLDER, PLUG | 98 |
|
$5.0050 / $11.5500 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, MCX CONNECTOR, SOLDER, PLUG | 336 |
|
$12.4950 / $18.7425 | Buy Now |
DISTI #
TE Connectivity 1060778-1
|
PEI Genesis | RF MCX Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1060778-1
|
Avnet Abacus | Conn MCX PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold (Alt: 1060778-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1060778-1
|
Avnet Abacus | Conn MCX PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold (Alt: 1060778-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
3186636
|
Farnell | 5807 5001 09 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 6 Days Container: Each | 0 |
|
$7.9764 | Buy Now |
|
Master Electronics | 5807 5001 09 RoHS: Compliant |
368 In Stock |
|
$9.1500 / $15.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060778-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060778-1
TE Connectivity
5807 5001 09
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPILICABLE CABLES: RG174/U; RG188/U; RG316/U, CAPTIVE CENTER CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.307 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188, RG 316, RG 174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
This table gives cross-reference parts and alternative options found for 1060778-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1060778-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1060888-1 | 5837 5002 10 | TE Connectivity | 1060778-1 vs 1060888-1 |