-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM HM, HEADER, TYPE C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-106081100LF | Amphenol Communications Solutions | BergStikĀ®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54122-106081000LF | Amphenol Communications Solutions | BergStikĀ®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch | |
54112-106081350LF | Amphenol Communications Solutions | BergStikĀ®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6115
|
Newark | Hard Metric Connectors 77P Z-Pack Header |Amp Te Connectivity 106081-1 RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $10.6300 | Buy Now |
DISTI #
A123194-ND
|
DigiKey | CONN HEADER 77POS 2MM PRESS-FIT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
124 In Stock |
|
$6.7289 / $10.0500 | Buy Now |
DISTI #
106081-1
|
Avnet Americas | Conn Hard Metric PL 77 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 106081-1) RoHS: Not Compliant Min Qty: 945 Package Multiple: 315 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
$6.2371 | Buy Now |
DISTI #
571-106081-1
|
Mouser Electronics | Hard Metric Connectors 77P Z-PACK HEADER RoHS: Compliant | 0 |
|
$6.2400 / $10.0500 | Order Now |
DISTI #
70085959
|
RS | CONNECTOR, PLUG, 2MM HARD METRIC, TYPE C, ACTION PIN POST, SIGNAL | TE Connectivity 106081-1 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0900 / $10.1500 | RFQ |
|
Future Electronics | 77 Position (5+2) Rows 2 mm Pitch Plug Vertical Hard Metric PCB Mount Connector RoHS: Not Compliant pbFree: Yes Min Qty: 315 Package Multiple: 21 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$6.7600 / $6.9300 | Buy Now |
|
Future Electronics | 77 Position (5+2) Rows 2 mm Pitch Plug Vertical Hard Metric PCB Mount Connector RoHS: Not Compliant pbFree: Yes Min Qty: 315 Package Multiple: 21 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$6.7600 / $6.9300 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP106081-1
|
Heilind Electronics | 2MM HM HEADER TYPE C | Americas - 0 in Stock |
|
$6.5390 / $7.1027 | Buy Now |
|
Onlinecomponents.com | 2MM HM, HEADER, TYPE C |
841 In Stock |
|
$7.1100 / $14.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106081-1
TE Connectivity
2MM HM, HEADER, TYPE C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, Z-PACK, 22 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 |