-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1060985-1) 5862 5002 10,OSX JACK RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2631
|
Newark | Rf/Coaxial, Mcx Jack, Straight, 50 Ohm, Solder, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:6Ghzrohs Compliant: Yes |Amp Te Connectivity 1060985-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 334 |
|
$2.4500 / $3.8000 | Buy Now |
DISTI #
A98542-ND
|
DigiKey | CONN MCX RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2634 / $3.7700 | Buy Now |
DISTI #
1060985-1
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1060985-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1080032 Factory Stock |
|
$2.0033 / $2.4108 | Buy Now |
DISTI #
94C2631
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 94C2631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 334 Partner Stock |
|
$3.5600 / $4.4400 | Buy Now |
DISTI #
70083844
|
RS | Conn, RF, MCX, Straight, PCB Jack, 50 Ohm, 4 pin thru hole | TE Connectivity 1060985-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.9400 | RFQ |
|
Future Electronics | MCX Connector 4 Leg Mounting Straight Without Panel Attachment RF Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.0100 / $2.1500 | Buy Now |
DISTI #
AMP1060985-1
|
Heilind Electronics | 5862 5002 10OSX JACK RECPT | Americas - 1311 in Stock |
|
$2.4966 / $2.5339 | Buy Now |
|
Onlinecomponents.com | 5862 5002 10,OSX JACK RECPT |
4479 In Stock |
|
$1.8200 / $3.1100 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060985-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060985-1
TE Connectivity
(1060985-1) 5862 5002 10,OSX JACK RECPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 1000 MHZ | |
Body Breadth | 0.236 inch | |
Body Depth | 0.211 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |
This table gives cross-reference parts and alternative options found for 1060985-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1060985-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1060995-1 | 5862 5004 09,OSX PCB JACK RECP | TE Connectivity | 1060985-1 vs 1060995-1 |