-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5862 5007 13,OSX PCB JACK RECP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6119
|
Newark | 5862 5007 13 Osx Pcb Jack Recp |Amp Te Connectivity 1061002-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 5862 5007 13,OSX PCB JACK RECP |
25 In Stock |
|
$4.3200 / $12.4400 | Buy Now |
DISTI #
51500706
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Carton Min Qty: 5 Package Multiple: 5 Date Code: 1713 | Americas - 15 |
|
$16.0309 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, RECEPTACLE | 23 |
|
$3.3638 / $6.7275 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, RECEPTACLE | 6 |
|
$2.0200 / $3.0300 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, RECEPTACLE | 18 |
|
$3.3638 / $6.7275 | Buy Now |
DISTI #
TE Connectivity 1061002-1
|
PEI Genesis | RF MCX Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5862-5007-13
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1061002-1
|
Avnet Abacus | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold (Alt: 1061002-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5862 5007 13,OSX PCB JACK RECP |
25 In Stock |
|
$4.3200 / $12.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1061002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1061002-1
TE Connectivity
5862 5007 13,OSX PCB JACK RECP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 1000 MHZ | |
Body Breadth | 0.236 inch | |
Body Depth | 0.231 inch | |
Body Length | 0.231 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 | |
Withdrawl Force-Min | 7.5616 N |
This table gives cross-reference parts and alternative options found for 1061002-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1061002-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6061002-1 | OSX PCB JACK RECP | TE Connectivity | 1061002-1 vs 6061002-1 |