-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5863 0000 10,OSX PCB PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R6065
|
Newark | Rf Coaxial, Mcx, Straight Plug, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 1061015-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$8.3400 / $10.6300 | Buy Now |
DISTI #
41AJ2002
|
Newark | 5863 0000 10,osx Pcb Plug |Amp Te Connectivity 1061015-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $10.6600 | Buy Now |
DISTI #
84AC3410
|
Newark | 1061015-1 Rohs Compliant: Yes |Amp Te Connectivity 1061015-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $8.8800 | Buy Now |
DISTI #
A98541-ND
|
DigiKey | CONN MCX RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1811 In Stock |
|
$6.8455 / $10.2200 | Buy Now |
DISTI #
1061015-1
|
Avnet Americas | Conn MCX PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1061015-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 0 Weeks, 5 Days Container: Bulk | 1038 Factory Stock |
|
$5.7127 / $6.8746 | Buy Now |
DISTI #
70083846
|
RS | Conn, RF, MCX, Straight, PCB Plug, 50 Ohm, 4 pin thru hole | TE Connectivity 1061015-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6200 / $13.2800 | RFQ |
|
Future Electronics | MCX Type 50 Ohm 4 Ghz Through Hole Male Pin Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$6.8800 / $7.1800 | Buy Now |
DISTI #
AMP1061015-1
|
Heilind Electronics | 5863 0000 10OSX PCB PLUG | Americas - 0 in Stock |
|
$5.6903 / $7.2259 | Buy Now |
|
Onlinecomponents.com | 5863 0000 10,OSX PCB PLUG RoHS: Compliant |
1652 In Stock 1038 Factory Stock |
|
$4.3800 / $8.5900 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1061015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1061015-1
TE Connectivity
5863 0000 10,OSX PCB PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 1000 MHZ | |
Body Depth | 0.227 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 | |
Withdrawl Force-Min | 7.5616 N |