Part Details for 1061100000 by Molex
Overview of 1061100000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1061100000-ND
|
DigiKey | ST ADAPTER (ZR SLEEVE) Min Qty: 22 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$3.2400 | Buy Now |
DISTI #
1061100000
|
Avnet Americas | Conn ST Adapter Single Mode F/F ST Panel Mount - Trays (Alt: 1061100000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
C1S516500423415
|
Chip1Stop | Conn ST Adapter Single Mode F/F ST Panel Mount RoHS: Compliant | 1 |
|
$2.2800 | Buy Now |
Part Details for 1061100000
1061100000 CAD Models
1061100000 Part Data Attributes
|
1061100000
Molex
Buy Now
Datasheet
|
Compare Parts:
1061100000
Molex
Fiber Optic Connector Adapter, Single Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |