There are no models available for this part yet.
Overview of 1061130000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1061130000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T4864
|
Newark | Svf 7.62Hp/03/180Msf3 Sn Bk Bx |Weidmuller 1061130000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $9.5400 | Buy Now | |
DISTI #
1061130000W-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.62MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0472 | Buy Now | |
DISTI #
1061130000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position Cable Mount Black Box (Alt: 1061130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1061130000
|
Mouser Electronics | Pluggable Terminal Blocks SVF 7.62HP/03/180MSF3 SN BK BX RoHS: Compliant | 0 |
|
$4.8100 / $7.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7000 / $7.1400 | Buy Now |