Part Details for 10612-24-9CS1997 by TE Connectivity
Results Overview of 10612-24-9CS1997 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106120-4008002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S STB, Vertical, Header. | |
| 10106126-2001001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+4S STB, Right Angle, Receptacle. | |
| 10106125-2000003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP STB, Right Angle, Header. |
Price & Stock for 10612-24-9CS1997
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2266-10612-24-9CS1997-ND
|
DigiKey | CABLE TWINAXIAL 24AWG Min Qty: 20 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
24584 In Stock |
|
$3.0500 / $4.3900 | Buy Now |
|
DISTI #
10612-24-9CS1997-ND
|
DigiKey | CABLE TWINAXIAL 24AWG Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
672525-001
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: 672525-001) COO: Mexico RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | Cheminax - 77 Ohm - AWG 24 - 19 Strands of AWG 36 - Optimized Double Shields - Data Bus Cable. COO: Mexico |
24584 Partner Stock |
|
$4.0200 / $12.1600 | Buy Now |
|
DISTI #
56938154
|
Verical | Data Bus Cable,77 Ohm, AWG 24, 19 Strands of AWG 36, Optimized Shield Min Qty: 16 Package Multiple: 1 | Americas - 14431 |
|
$2.8600 / $4.1200 | Buy Now |
|
DISTI #
65680129
|
Verical | Data Bus Cable,77 Ohm, AWG 24, 19 Strands of AWG 36, Optimized Shield Min Qty: 16 Package Multiple: 1 | Americas - 10153 |
|
$2.8600 / $4.1200 | Buy Now |
|
DISTI #
000000000001113843
|
Sager | TE Connectivity 10612-24-9CS1997 | 0 |
|
Buy Now | |
|
|
Master Electronics | Cheminax - 77 Ohm - AWG 24 - 19 Strands of AWG 36 - Optimized Double Shields - Data Bus Cable. COO: Mexico |
24584 Partner Stock |
|
$4.0200 / $12.1600 | Buy Now |