Part Details for 106121-0302 by Molex
Overview of 106121-0302 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for 106121-0302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5075
|
Newark | Lc 8 Port Adapt Snap Mount W/Shut Beige |Molex 106121-0302 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8400 / $40.2600 | Buy Now |
DISTI #
1061210302
|
Avnet Americas | Conn LC Adapter Multimode Enhanced F Straight Panel Mount Tray (Alt: 1061210302) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
71454090
|
RS | LC 8 PORT ADAPT SNAP MOUNT W/SHUT BEIGE | Molex Incorporated 106121-0302 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$63.5900 / $70.6600 | RFQ |
|
Onlinecomponents.com | LC Adapter, Eight Port, Beige Body, Phosphor Bronze Alignment Sleeve, Snap Mount Style, LC Footprint, with External Shutter RoHS: Compliant | 0 |
|
$41.0500 / $45.4800 | Buy Now |
Part Details for 106121-0302
106121-0302 CAD Models
106121-0302 Part Data Attributes
|
106121-0302
Molex
Buy Now
Datasheet
|
Compare Parts:
106121-0302
Molex
Fiber Optic Connector Adapter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |