Part Details for 1061230500 by Molex
Overview of 1061230500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1061230500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7819
|
Newark | Fiber Optic Adapter, Lc Jack-Jack Rohs Compliant: Yes |Molex 1061230500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$42.3100 / $53.3400 | Buy Now |
DISTI #
2266-1061230500-ND
|
DigiKey | LC ADAPTER, QUAD, EMI, METAL BOD Min Qty: 3 Container: Tray MARKETPLACE PRODUCT |
924 In Stock |
|
$30.7600 / $33.2200 | Buy Now |
DISTI #
WM14938-ND
|
DigiKey | CONN COUPLER RCPT LC-LC 4-PLEX Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1251 / $40.6800 | Buy Now |
DISTI #
1061230500
|
Avnet Americas | Conn EMI LC Adapter Single Mode mm - Trays (Alt: 1061230500) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 160 |
|
RFQ | |
DISTI #
63298822
|
Verical | Conn LC Adapter Single Mode Duplex F/F ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 844 |
|
$28.8500 / $31.1500 | Buy Now |
DISTI #
65704621
|
Verical | Conn LC Adapter Single Mode Duplex F/F ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$28.8500 / $31.1500 | Buy Now |
DISTI #
1061230500
|
Avnet Americas | Conn EMI LC Adapter Single Mode mm - Trays (Alt: 1061230500) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 160 |
|
RFQ | |
DISTI #
1061230500
|
Avnet Americas | Conn EMI LC Adapter Single Mode mm - Trays (Alt: 1061230500) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 160 |
|
RFQ | |
DISTI #
1061230500
|
Avnet Abacus | Conn EMI LC Adapter Single Mode mm (Alt: 1061230500) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Abacus - 160 |
|
Buy Now | |
DISTI #
3884578
|
element14 Asia-Pacific | FIBER OPTIC ADAPTER, LC JACK-JACK RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$44.5913 / $45.0180 | Buy Now |
Part Details for 1061230500
1061230500 CAD Models
1061230500 Part Data Attributes
|
1061230500
Molex
Buy Now
Datasheet
|
Compare Parts:
1061230500
Molex
SINGLE/MULTI MODE, DUPLEX FIBER OPTIC ADAPTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMI SHIELDED | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE |