Part Details for 106125-1000 by Molex
Overview of 106125-1000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 106125-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8296
|
Newark | Lc Ad. Dpx Low Profile Blue Zr Slv |Molex 106125-1000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 | Buy Now |
DISTI #
1061251000
|
Avnet Americas | Conn LC Adapter Single Mode Duplex F/F ST Panel Mount - Trays (Alt: 1061251000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 37 Weeks, 0 Days Container: Tray | 0 |
|
$10.3018 / $14.5551 | Buy Now |
DISTI #
538-106125-1000
|
Mouser Electronics | Fiber Optic Connectors LC AD. DPX LOW PROFI PROFILE BLUE ZR SLV RoHS: Compliant | 291 |
|
$12.2400 / $18.1500 | Buy Now |
DISTI #
MOL106125-1000
|
Heilind Electronics | LC AD. DPX LOW PROFILE BLUE Z SLV | Americas - 0 in Stock |
|
$12.5909 / $12.7789 | Buy Now |
|
Onlinecomponents.com | LC Adapter, Duplex, Blue Body, Ceramic Alignment Sleeve, Snap Mount Style, Low Profile RoHS: Compliant | 0 |
|
$12.3100 / $13.6400 | Buy Now |
Part Details for 106125-1000
106125-1000 CAD Models
106125-1000 Part Data Attributes
|
106125-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
106125-1000
Molex
Fiber Optic Connector Adapter, Duplex
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Molex | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |