Part Details for 106125-1110 by Molex
Overview of 106125-1110 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
10106125-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header. |
Price & Stock for 106125-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8299
|
Newark | Lc Adapter Dpx Beige Zr Sleeve |Molex 106125-1110 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 | Buy Now |
DISTI #
538-106125-1110
|
Mouser Electronics | Fiber Optic Connectors LC ADAPTER DPX BEIGE DPX BEIGE ZR SLEEVE RoHS: Compliant | 347 |
|
$12.4100 / $12.8300 | Buy Now |
DISTI #
71454225
|
RS | LC Adapter, Duplex, Beige Body, Ceramic Alignment Sleeve, Snap Mount Style | Molex Incorporated 106125-1110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 400 |
|
$13.0800 / $15.3900 | Buy Now |
DISTI #
MOL106125-1110
|
Heilind Electronics | LC ADAPTER DPX BEIGE ZR SLEEVE | Americas - 0 in Stock |
|
$15.0851 / $15.3103 | Buy Now |
|
Onlinecomponents.com | LC Adapter, Duplex, Beige Body, Ceramic Alignment Sleeve, Snap Mount Style RoHS: Compliant |
800 Partner Stock |
|
$12.2000 / $15.2000 | Buy Now |
DISTI #
63298823
|
Verical | LC Adapter, Duplex, Beige Body, Ceramic Alignment Sleeve, Snap Mount Style RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 800 |
|
$13.5900 / $14.6800 | Buy Now |
DISTI #
77305958
|
Verical | LC Adapter, Duplex, Beige Body, Ceramic Alignment Sleeve, Snap Mount Style RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 400 |
|
$21.2568 / $23.7571 | Buy Now |
DISTI #
106125-1110
|
TTI | Fiber Optic Connectors LC ADAPTER DPX BEIGE DPX BEIGE ZR SLEEVE RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$12.4300 | Buy Now |
DISTI #
1061251110-MOL
|
TME | 106125-1110 Min Qty: 2 | 800 |
|
$19.0515 / $22.8097 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ |
Part Details for 106125-1110
106125-1110 CAD Models
106125-1110 Part Data Attributes
|
106125-1110
Molex
Buy Now
Datasheet
|
Compare Parts:
106125-1110
Molex
Fiber Optic Connector Adapter, Duplex
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |