Part Details for 1061250110 by Molex
Overview of 1061250110 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1061250110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23757-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
183 In Stock |
|
$11.1695 / $15.8500 | Buy Now |
DISTI #
1061250110
|
Avnet Americas | Conn LC Adapter Multimode - Trays (Alt: 1061250110) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL106125-0110
|
Heilind Electronics | LC ADAPTER DPX BEIGE PH.BR.SLV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16846500
|
Verical | Conn LC Adapter Multi Mode Duplex F/F ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 53 |
|
$29.0200 / $30.7300 | Buy Now |
DISTI #
1061250110
|
Avnet Americas | Conn LC Adapter Multimode - Trays (Alt: 1061250110) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
3044967
|
Farnell | LC ADAPTER DPX BEIGE PH.BR.SLV RoHS: Compliant Min Qty: 400 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$12.5131 | Buy Now |
Part Details for 1061250110
1061250110 CAD Models
1061250110 Part Data Attributes:
|
1061250110
Molex
Buy Now
Datasheet
|
Compare Parts:
1061250110
Molex
CONN COUPLER RCPT LC-LC DUPLEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |