Part Details for 106126-1410 by Molex
Overview of 106126-1410 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106126-1410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8312
|
Newark | Lc Dup Adapter Zr Slv Sm Flange Black |Molex 106126-1410 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 | Buy Now |
DISTI #
538-106126-1410
|
Mouser Electronics | Fiber Optic Connectors LC DUP ADAPTER ZR S SLV SM FLANGE BLACK RoHS: Compliant | 0 |
|
$12.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3100 / $13.6400 | Buy Now |
Part Details for 106126-1410
106126-1410 CAD Models
106126-1410 Part Data Attributes
|
106126-1410
Molex
Buy Now
Datasheet
|
Compare Parts:
106126-1410
Molex
DUPLEX FIBER OPTIC ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |