Part Details for 106126-1450 by Molex
Overview of 106126-1450 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106126-1450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8315
|
Newark | Lc Dup Adapter Zr Sleeve Sm Flange Green |Molex 106126-1450 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 / $12.9900 | Buy Now |
DISTI #
538-106126-1450
|
Mouser Electronics | Fiber Optic Connectors LC DUP ADAPTER ZR SL EEVE sm FLANGE GREEN RoHS: Compliant | 28 |
|
$11.6700 / $17.3100 | Buy Now |
DISTI #
MOL106126-1450
|
Heilind Electronics | LC DUP ADAPTER ZR SLEEVE SM F ANGE GREEN | Americas - 0 in Stock |
|
$12.0113 / $12.3754 | Buy Now |
|
Onlinecomponents.com | LC Adapter, Duplex, Green Body, Ceramic Alignment Sleeve, Small Flange, Snap Mount Style, SC Footprint RoHS: Compliant | 0 |
|
$11.7400 / $16.6200 | Buy Now |
Part Details for 106126-1450
106126-1450 CAD Models
106126-1450 Part Data Attributes:
|
106126-1450
Molex
Buy Now
Datasheet
|
Compare Parts:
106126-1450
Molex
Fiber Optic Connector Adapter, Duplex,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |