Part Details for 106127-1400 by Molex
Overview of 106127-1400 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 106127-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4758
|
Newark | Fiber Optic Conn Lc Dup Adap Zr Slv S Hutter Sm Rohs Compliant: Yes |Molex 106127-1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5638 |
|
$15.8100 / $16.7900 | Buy Now |
DISTI #
1061271400
|
Avnet Americas | Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount - Trays (Alt: 1061271400) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$12.5420 / $17.7203 | Buy Now |
DISTI #
538-106127-1400
|
Mouser Electronics | Fiber Optic Connectors LC DUP ADAP ZR SLV S HUTTER sm FLANGE BLU RoHS: Compliant | 9 |
|
$14.9000 / $19.4600 | Buy Now |
DISTI #
71454247
|
RS | LC DUP ADAP ZR SLV SHUTTER sm FLANGE BLU | Molex Incorporated 106127-1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 398 |
|
$13.4500 / $15.8200 | Buy Now |
DISTI #
MOL106127-1400
|
Heilind Electronics | LC DUP ADAP ZR SLV SHUTTER SM FLANGE BLU | Americas - 0 in Stock |
|
$15.3290 / $15.5578 | Buy Now |
|
Onlinecomponents.com | Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount RoHS: Compliant |
5638 Partner Stock |
|
$12.0400 / $15.0300 | Buy Now |
DISTI #
106127-1400
|
TTI | Fiber Optic Connectors LC DUP ADAP ZR SLV S HUTTER sm FLANGE BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$14.7500 | Buy Now |
DISTI #
1061271400
|
Avnet Americas | Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount - Trays (Alt: 1061271400) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$12.5420 / $17.7203 | Buy Now |
DISTI #
Molex 106127-1400
|
PEI Genesis | Fiber Optic Connector | 13890 |
|
Buy Now | |
DISTI #
4250037
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$5.8104 | Buy Now |
Part Details for 106127-1400
106127-1400 CAD Models
106127-1400 Part Data Attributes:
|
106127-1400
Molex
Buy Now
Datasheet
|
Compare Parts:
106127-1400
Molex
Fiber Optic Connector Adapter, Duplex,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |