Part Details for 106161-3500 by Molex
Overview of 106161-3500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106161-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4830
|
Newark | Sc Adap W/Shld Zr Slv Green Std Fprint |Molex 106161-3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1396 |
|
$7.7300 / $14.2500 | Buy Now |
DISTI #
55R8403
|
Newark | Sc Adap W/Shld Zr Slv Green Std Fprint |Molex 106161-3500 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 | Buy Now |
DISTI #
538-106161-3500
|
Mouser Electronics | Fiber Optic Connectors FIBER OPTICS RoHS: Compliant | 251 |
|
$6.3900 / $12.7800 | Buy Now |
DISTI #
MOL106161-3500
|
Heilind Electronics | SC ADAP W/SHLD ZR SLV GREEN STD FPRINT | Americas - 0 in Stock |
|
$6.2838 / $6.8560 | Buy Now |
|
Onlinecomponents.com | Conn SC/APC Adapter Single Mode ST Panel Mount RoHS: Compliant |
1396 Partner Stock |
|
$5.3000 / $6.6200 | Buy Now |
DISTI #
106161-3500
|
TTI | Fiber Optic Connectors FIBER OPTICS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 131 In Stock |
|
$6.1300 / $12.2800 | Buy Now |
DISTI #
Molex 106161-3500
|
PEI Genesis | Fiber Optic Connector Adapter | 1396 |
|
Buy Now | |
|
Master Electronics | Conn SC/APC Adapter Single Mode ST Panel Mount RoHS: Compliant |
1396 Partner Stock |
|
$5.3000 / $6.6200 | Buy Now |
DISTI #
10151036
|
TestEquity LLC | Molex 106161-3500 SC/APC Adapter, Green Body, Ceramic Alignment Sleeve, Snap and Standard Flange Mount Style, Standard SC Footprint, Shutter | 1396 |
|
$7.0100 | Buy Now |
Part Details for 106161-3500
106161-3500 CAD Models
106161-3500 Part Data Attributes
|
106161-3500
Molex
Buy Now
|
Compare Parts:
106161-3500
Molex
|
Samacsys Manufacturer | Molex |