Part Details for 106166-0010 by Molex
Overview of 106166-0010 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 106166-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4832
|
Newark | Scd Adapter Zr Flange Mm Beige |Molex 106166-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $19.3100 | Buy Now |
DISTI #
55R8406
|
Newark | Scd Adapter Zr Flange Mm Beige |Molex 106166-0010 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $14.3300 | Buy Now |
DISTI #
538-106166-0010
|
Mouser Electronics | Fiber Optic Connectors SCD ADAPTER ZR FLANG R ZR FLANGE MM BEIGE RoHS: Compliant | 0 |
|
$12.8800 | Order Now |
DISTI #
71454299
|
RS | SCD ADAPTER ZR FLANGE MM BEIGE | Molex Incorporated 106166-0010 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4800 / $15.7400 | RFQ |
DISTI #
MOL106166-0010
|
Heilind Electronics | SCD ADAPTER ZR FLANGE MM BEIGE | Americas - 0 in Stock |
|
$11.8235 / $12.1819 | Buy Now |
|
Onlinecomponents.com | Conn SC-SC Adapter Multimode Duplex ST Panel Mount RoHS: Compliant | 0 |
|
$12.9500 / $14.3500 | Buy Now |
DISTI #
Molex 106166-0010
|
PEI Genesis | Fiber Optic Connector | 0 |
|
Buy Now | |
DISTI #
10151038
|
TestEquity LLC | Molex 106166-0010 SC to SC Adapter, Duplex, Multimode, Beige Body, Ceramic Alignment Sleeve, Snap Mount Style | 0 |
|
$13.1200 | Buy Now |
Part Details for 106166-0010
106166-0010 CAD Models
106166-0010 Part Data Attributes:
|
106166-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
106166-0010
Molex
Fiber Optic Connector Adapter, Multi Mode, Duplex
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |